+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0267

USB extender; USB 2.0; black; extender via cable Ethernet; 50m

Manufacturer: LOGILINK

Manufacturer part number:
UA0267
TME Symbol:
UA0267

Specification

Manufacturer
LOGILINK
Type of connecting device
USB extender
Version
USB 2.0
Insulation colour
black
Transition features
extender via cable Ethernet
Ethernet category
Cat 5e, Cat 6
Range
50m
Cable/adapter structure
  • RJ45 socket x2
  • USB A socket
  • USB B socket
Kit contents
  • extender
  • power supply
  • USB cable
Gross weight557.6 g
Certificates
EAN code4052792039313
See other products in this category: USB cables and adapters LOGILINK,
*
UA0267
2 in TME stock
Net price for quantities from 1 pcs - 137.64 USDGross price for quantities from 1 pcs - 137.64 USD
Net price for quantities from 3 pcs - 128.46 USDGross price for quantities from 3 pcs - 128.46 USD
Net price for quantities from 5 pcs - 119.28 USDGross price for quantities from 5 pcs - 119.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.