+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0276

Hard discs housing: 3,5"; USB 3.0; plastic; black

Manufacturer: LOGILINK

Manufacturer part number:
UA0276
TME Symbol:
UA0276

Specification

Manufacturer
LOGILINK
Type of hard discs housing
3,5"
Version
USB 3.0
Enclosure material
plastic
Connection
SATA, USB B micro plug
Colour
black
Support
HDD 3,5"
PC accessories features
  • external power supply
  • PnP and hot-plug
Kit contents
  • housing
  • power supply
  • USB cable
Gross weight427.8 g
Certificates
EAN code4052792041248
See other products in this category: HDD/SSD Accessories LOGILINK,
*
UA0276
0 in TME stock
Net price for quantities from 1 pcs - 33.00 USDGross price for quantities from 1 pcs - 33.00 USD
Net price for quantities from 3 pcs - 29.05 USDGross price for quantities from 3 pcs - 29.05 USD
Net price for quantities from 5 pcs - 26.98 USDGross price for quantities from 5 pcs - 26.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.