+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0277

Hard discs housing: 2,5"; plastic; white


Manufacturer: LOGILINK

Manufacturer part number:
UA0277
TME Symbol:
UA0277

Specification

Manufacturer
LOGILINK
Type of hard discs housing
2,5"
Enclosure material
plastic
Colour
white
Gross weight60.4 g
Certificates
EAN code4052792041224
See other products in this category: HDD/SSD Accessories LOGILINK,
*
UA0277
1 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 3 pcs - 3.24 USDGross price for quantities from 3 pcs - 3.24 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.