+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0292

Hard discs housing: 2,5"; USB 3.0; black; Support: HDD 2,5",SSD


Manufacturer: LOGILINK

Manufacturer part number:
UA0292
TME Symbol:
UA0292

Specification

Manufacturer
LOGILINK
Type of hard discs housing
2,5"
Version
USB 3.0
Colour
black
Support
HDD 2,5", SSD
Kit contents
  • housing
  • USB A - USB C cable
  • USB C cable
Gross weight179.8 g
Certificates
EAN code4052792046243
See other products in this category: HDD/SSD Accessories LOGILINK,
*
UA0292
0 in TME stock
Net price for quantities from 1 pcs - 41.61 USDGross price for quantities from 1 pcs - 41.61 USD
Net price for quantities from 3 pcs - 36.41 USDGross price for quantities from 3 pcs - 36.41 USD
Net price for quantities from 5 pcs - 33.81 USDGross price for quantities from 5 pcs - 33.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.