+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0329

Adapter; HDMI plug,USB C plug; 1.8m; black; 3D,4K; 32AWG

Manufacturer: LOGILINK

Manufacturer part number:
UA0329
TME Symbol:
UA0329

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Cable length
1.8m
Insulation colour
black
Support
3D, 4K
Core diameter
32AWG
Connector colour
black
Cable/adapter structure
  • HDMI plug
  • USB C plug
Gross weight92.4 g
Certificates
EAN code4052792050349
See other products in this category: USB cables and adapters LOGILINK,
*
UA0329
0 in TME stock
Net price for quantities from 1 pcs - 28.96 USDGross price for quantities from 1 pcs - 28.96 USD
Net price for quantities from 3 pcs - 26.85 USDGross price for quantities from 3 pcs - 26.85 USD
Net price for quantities from 5 pcs - 24.93 USDGross price for quantities from 5 pcs - 24.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.