+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0332

Adapter; DVI-D (24+1) plug,USB C plug; 3m; black

Manufacturer: LOGILINK

Manufacturer part number:
UA0332
TME Symbol:
UA0332

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Cable length
3m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • DVI-D (24+1) plug
  • USB C plug
Gross weight137.4 g
Certificates
EAN code4052792050370
See other products in this category: USB cables and adapters LOGILINK,
*
UA0332
0 in TME stock
Net price for quantities from 1 pcs - 24.04 USDGross price for quantities from 1 pcs - 24.04 USD
Net price for quantities from 3 pcs - 22.44 USDGross price for quantities from 3 pcs - 22.44 USD
Net price for quantities from 5 pcs - 20.84 USDGross price for quantities from 5 pcs - 20.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.