+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0336

Adapter; DisplayPort plug,USB C plug; 3m; black


Manufacturer: LOGILINK

Manufacturer part number:
UA0336
TME Symbol:
UA0336

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Cable length
3m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • DisplayPort plug
  • USB C plug
Gross weight128.2 g
Certificates
EAN code4052792050417
See other products in this category: USB cables and adapters LOGILINK,
*
UA0336
9 in TME stock
Net price for quantities from 1 pcs - 19.75 USDGross price for quantities from 1 pcs - 19.75 USD
Net price for quantities from 3 pcs - 18.43 USDGross price for quantities from 3 pcs - 18.43 USD
Net price for quantities from 5 pcs - 17.12 USDGross price for quantities from 5 pcs - 17.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.