+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0339

Hard discs housing: 2,5"; USB 3.0; plastic; PnP; black


Manufacturer: LOGILINK

Manufacturer part number:
UA0339
TME Symbol:
UA0339

Specification

Manufacturer
LOGILINK
Type of hard discs housing
2,5"
Version
USB 3.0
Enclosure material
plastic
PC accessories features
PnP
Connection
SATA, USB B micro plug
Colour
black
Support
HDD 2,5", SSD
Kit contents
  • housing
  • USB cable
Gross weight91.55 g
Certificates
EAN code4052792051827
See other products in this category: HDD/SSD Accessories LOGILINK,
*
UA0339
4 in TME stock
Net price for quantities from 1 pcs - 11.64 USDGross price for quantities from 1 pcs - 11.64 USD
Net price for quantities from 3 pcs - 10.18 USDGross price for quantities from 3 pcs - 10.18 USD
Net price for quantities from 5 pcs - 9.46 USDGross price for quantities from 5 pcs - 9.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.