+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0356

Adapter; Jack 3.5mm 4pin socket,USB C plug; gold-plated

Manufacturer: LOGILINK

Manufacturer part number:
UA0356
TME Symbol:
UA0356

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Contact plating
gold-plated
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm 4pin socket
  • USB C plug
Gross weight17.7 g
Certificates
EAN code4052792057256
See other products in this category: USB cables and adapters LOGILINK,
*
UA0356
1 in TME stock
Net price for quantities from 1 pcs - 11.43 USDGross price for quantities from 1 pcs - 11.43 USD
Net price for quantities from 3 pcs - 10.67 USDGross price for quantities from 3 pcs - 10.67 USD
Net price for quantities from 5 pcs - 9.90 USDGross price for quantities from 5 pcs - 9.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.