+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0360

Adapter; mini DisplayPort socket,USB C plug; 0.15m; white


Manufacturer: LOGILINK

Manufacturer part number:
UA0360
TME Symbol:
UA0360

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Cable length
0.15m
Insulation colour
white
Connector colour
white
Cable/adapter structure
  • mini DisplayPort socket
  • USB C plug
Gross weight37.6 g
Certificates
EAN code4052792057553
See other products in this category: USB cables and adapters LOGILINK,
*
UA0360
0 in TME stock
Net price for quantities from 1 pcs - 18.46 USDGross price for quantities from 1 pcs - 18.46 USD
Net price for quantities from 3 pcs - 17.23 USDGross price for quantities from 3 pcs - 17.23 USD
Net price for quantities from 5 pcs - 16.00 USDGross price for quantities from 5 pcs - 16.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.