+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0370

Docking station; USB 3.2; 0.6m; black; Standard: Power Delivery

Manufacturer: LOGILINK

Manufacturer part number:
UA0370
TME Symbol:
UA0370

Specification

Manufacturer
LOGILINK
Type of connecting device
docking station
Version
USB 3.2
Cable length
0.6m
Colour
black
Standard
Power Delivery
Kind of input connector
USB C plug
Kind of output connector
  • CF
  • HDMI socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x3
  • USB C socket
Gross weight245.1 g
Certificates
EAN code4052792061338
See other products in this category: USB cables and adapters LOGILINK,
*
UA0370
0 in TME stock
Net price for quantities from 1 pcs - 102.49 USDGross price for quantities from 1 pcs - 102.49 USD
Net price for quantities from 3 pcs - 95.66 USDGross price for quantities from 3 pcs - 95.66 USD
Net price for quantities from 5 pcs - 88.82 USDGross price for quantities from 5 pcs - 88.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.