+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0380

Adapter; USB 3.2; HDMI socket,USB C plug; 140mm; black

Manufacturer: LOGILINK

Manufacturer part number:
UA0380
TME Symbol:
UA0380

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
USB 3.2
Cable length
0.14m
Insulation colour
black
Support
3D, 4K, CEC, Dolby-True HD, DTS-HD, EDID, HDCP, HDMI CEC, HDR, UHD 2160p
Connector colour
black
Cable/adapter structure
  • HDMI socket
  • USB C plug
Gross weight35.08 g
Certificates
EAN code4052792064247
See other products in this category: USB cables and adapters LOGILINK,
*
UA0380
2 in TME stock
Net price for quantities from 1 pcs - 30.88 USDGross price for quantities from 1 pcs - 30.88 USD
Net price for quantities from 3 pcs - 28.83 USDGross price for quantities from 3 pcs - 28.83 USD
Net price for quantities from 5 pcs - 26.77 USDGross price for quantities from 5 pcs - 26.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.