+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0383

Docking station; USB 3.2 Gen 1; 0.12m; aluminium


Manufacturer: LOGILINK

Manufacturer part number:
UA0383
TME Symbol:
UA0383

Specification

Manufacturer
LOGILINK
Type of connecting device
docking station
Version
USB 3.2 Gen 1
Cable length
0.12m
Colour
aluminium
Kind of input connector
USB C plug
Kind of output connector
  • D-Sub 15pin HD socket
  • USB A socket x3
Gross weight98 g
Certificates
See other products in this category: USB cables and adapters LOGILINK,
*
UA0383
0 in TME stock
Net price for quantities from 1 pcs - 103.21 USDGross price for quantities from 1 pcs - 103.21 USD
Net price for quantities from 3 pcs - 89.50 USDGross price for quantities from 3 pcs - 89.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.