+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0390

Adapter; HDMI 1.4,Thunderbolt 3,USB 3.2 Gen 1; gold-plated


Manufacturer: LOGILINK

Manufacturer part number:
UA0390
TME Symbol:
UA0390

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
HDMI 1.4, Thunderbolt 3, USB 3.2 Gen 1
Contact plating
gold-plated
Cable length
0.15m
Insulation colour
black
Support
4K, UHD 2160p
Enclosure material
aluminium
Connector colour
grey
Cable/adapter structure
  • HDMI socket
  • USB A socket
  • USB C plug
  • USB C socket
Gross weight69.4 g
Certificates
EAN code4052792066388
See other products in this category: USB cables and adapters LOGILINK,
*
UA0390
1 in TME stock
Net price for quantities from 1 pcs - 44.04 USDGross price for quantities from 1 pcs - 44.04 USD
Net price for quantities from 3 pcs - 41.11 USDGross price for quantities from 3 pcs - 41.11 USD
Net price for quantities from 5 pcs - 38.17 USDGross price for quantities from 5 pcs - 38.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.