+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0400

Repeater USB; USB 3.2; USB A socket,USB A plug; 20m; black; 5Gbps

Manufacturer: LOGILINK

Manufacturer part number:
UA0400
TME Symbol:
UA0400

Specification

Manufacturer
LOGILINK
Type of connecting device
repeater USB
Version
USB 3.2
Cable length
20m
Insulation colour
black
Data transfer rate
5Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight1.8 kg
Certificates
EAN code4052792069273
See other products in this category: USB cables and adapters LOGILINK,
*
UA0400
0 in TME stock
Net price for quantities from 1 pcs - 214.00 USDGross price for quantities from 1 pcs - 214.00 USD
Net price for quantities from 3 pcs - 199.74 USDGross price for quantities from 3 pcs - 199.74 USD
Net price for quantities from 5 pcs - 185.47 USDGross price for quantities from 5 pcs - 185.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.