+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0408

Docking station; USB 3.0,USB 3.2 Gen 1; 0.2m; aluminium

Manufacturer: LOGILINK

Manufacturer part number:
UA0408
TME Symbol:
UA0408

Specification

Manufacturer
LOGILINK
Type of connecting device
docking station
Version
USB 3.2 Gen 1, USB 3.0
Cable length
0.2m
Colour
aluminium
Kind of input connector
USB C plug
Kind of output connector
  • HDMI socket
  • RJ45 socket
  • USB A socket x3
  • USB C socket
Gross weight465.63 g
Certificates
EAN code4052792070019
See other products in this category: USB cables and adapters LOGILINK,
*
UA0408
3 in TME stock
Net price for quantities from 1 pcs - 55.42 USDGross price for quantities from 1 pcs - 55.42 USD
Net price for quantities from 3 pcs - 51.72 USDGross price for quantities from 3 pcs - 51.72 USD
Net price for quantities from 5 pcs - 48.03 USDGross price for quantities from 5 pcs - 48.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.