+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0410

Docking station; Thunderbolt 3,USB 3.0; 0.2m; Input: USB C plug

Manufacturer: LOGILINK

Manufacturer part number:
UA0410
TME Symbol:
UA0410

Specification

Manufacturer
LOGILINK
Type of connecting device
docking station
Version
Thunderbolt 3, USB 3.0
Cable length
0.2m
Kind of input connector
USB C plug
Connector colour
grey
Kind of output connector
  • D-Sub 15pin HD socket
  • HDMI socket
  • RJ45 socket
  • USB A socket x3
  • USB C socket
Gross weight105.7 g
Certificates
EAN code4052792070118
See other products in this category: USB cables and adapters LOGILINK,
*
UA0410
1 in TME stock
Net price for quantities from 1 pcs - 53.79 USDGross price for quantities from 1 pcs - 53.79 USD
Net price for quantities from 3 pcs - 50.20 USDGross price for quantities from 3 pcs - 50.20 USD
Net price for quantities from 5 pcs - 46.62 USDGross price for quantities from 5 pcs - 46.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.