+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0418

Repeater USB; Thunderbolt 3,USB 3.2; 5m; black; 10Gbps

Manufacturer: LOGILINK

Manufacturer part number:
UA0418
TME Symbol:
UA0418

Specification

Manufacturer
LOGILINK
Type of connecting device
repeater USB
Version
Thunderbolt 3, USB 3.2
Cable length
5m
Insulation colour
black
Data transfer rate
10Gbps
Cable/adapter structure
  • 1,0/2,3 female
  • USB C plug
  • USB C socket
Gross weight324 g
Certificates
EAN code4052792073256
See other products in this category: USB cables and adapters LOGILINK,
*
UA0418
0 in TME stock
Net price for quantities from 1 pcs - 88.41 USDGross price for quantities from 1 pcs - 88.41 USD
Net price for quantities from 3 pcs - 82.52 USDGross price for quantities from 3 pcs - 82.52 USD
Net price for quantities from 5 pcs - 76.62 USDGross price for quantities from 5 pcs - 76.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.