+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SAM201904R1007

Undervoltage relase; 415VAC; side


Manufacturer: ABB

Manufacturer part number:
1SAM201904R1007
TME Symbol:
UA1-415

Specification

Manufacturer
ABB
Type of protection
undervoltage relase
Rated voltage
415V AC
Mounting
side
Gross weight1 g
Certificates
EAN code4013614320484
See other products in this category: Motor Protection Breakers ABB,
*
1SAM201904R1007
0 in TME stock
Net price for quantities from 1 pcs - 39.87 USDGross price for quantities from 1 pcs - 39.87 USD
Net price for quantities from 10 pcs - 36.45 USDGross price for quantities from 10 pcs - 36.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.