+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA78L15ACLP

IC: voltage regulator; linear,fixed; 15V; 0.1A; TO92; THT; bulk

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA78L15ACLP
TME Symbol:
UA78L15ACLP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
15V
Output current
0.1A
Case
TO92
Mounting
THT
Kind of package
bulk
Operating temperature
0...125°C
Tolerance
±3.75%
Number of channels
1
Input voltage
17.5...30V
Gross weight0.212 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
UA78L15ACLP
0 in TME stock
Net price for quantities from 1000 pcs - 0.93 USDGross price for quantities from 1000 pcs - 0.93 USD
No. of pieces (Multiplicity: 1 000)
Packaging method by the manufacturerBag = 1 000 pcs