+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UAE-01-10M

Repeater USB; Cablexpert; USB 2.0; USB A socket,USB A plug; 10m


Manufacturer: GEMBIRD

Manufacturer part number:
UAE-01-10M
TME Symbol:
UAE-01-10M

Specification

Manufacturer
GEMBIRD
Type of connecting device
repeater USB
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
10m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight288 g
Certificates
EAN code8716309083690
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
UAE-01-10M
19 in TME stock
Net price for quantities from 1 pcs - 10.62 USDGross price for quantities from 1 pcs - 10.62 USD
Net price for quantities from 3 pcs - 9.30 USDGross price for quantities from 3 pcs - 9.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.