+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UAE-01-5M

Repeater USB; Cablexpert; USB 2.0; USB A socket,USB A plug; 5m

Manufacturer: GEMBIRD

Manufacturer part number:
UAE-01-5M
TME Symbol:
UAE-01-5M

Specification

Manufacturer
GEMBIRD
Type of connecting device
repeater USB
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
5m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight175.27 g
Certificates
EAN code8716309083560
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
UAE-01-5M
40 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 3 pcs - 6.95 USDGross price for quantities from 3 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)