+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UANC22V

Cable; USB 2.0; USB A plug,both sides; 1.8m; white; 480Mbps

Manufacturer: GEMBIRD

Manufacturer part number:
UANC22V
TME Symbol:
UANC22V

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.8m
Insulation colour
white
Connection cable features
enables data transfer between computers
Data transfer rate
0.48Gbps
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight123.76 g
Certificates
EAN code8716309054584
See other products in this category: USB cables and adapters GEMBIRD,
*
UANC22V
4 in TME stock
Net price for quantities from 1 pcs - 13.54 USDGross price for quantities from 1 pcs - 13.54 USD
Net price for quantities from 3 pcs - 11.86 USDGross price for quantities from 3 pcs - 11.86 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts