+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UAS-DB9M-02

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 1.5m; black


Manufacturer: GEMBIRD

Manufacturer part number:
UAS-DB9M-02
TME Symbol:
UAS-DB9M-02

Specification

Manufacturer
GEMBIRD
Type of connecting device
USB to RS232 converter
Cable length
1.5m
Insulation colour
black
Version
USB 2.0
Connector colour
black
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Gross weight87.1 g
Certificates
EAN code8716309085908
See other products in this category: Computer cables and adapters GEMBIRD,
*
UAS-DB9M-02
83 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.81 USDGross price for quantities from 1 pcs - 11.81 USD
Net price for quantities from 5 pcs - 9.62 USDGross price for quantities from 5 pcs - 9.62 USD
Net price for quantities from 10 pcs - 8.56 USDGross price for quantities from 10 pcs - 8.56 USD
Net price for quantities from 25 pcs - 7.49 USDGross price for quantities from 25 pcs - 7.49 USD