+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBT1E332MHD8

Capacitor: electrolytic; THT; 3300uF; 25VDC; Ø18x30.5mm; ±20%; 0.3Ω

Manufacturer: NICHICON

Manufacturer part number:
UBT1E332MHD8
TME Symbol:
UBT1E332MHD8

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø18x30.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Impedance
0.3Ω
Operating temperature
-40...125°C
Leads dimensions
Ø0.8x15mm
Manufacturer series
UBT
Operating current
3.31A
Height
30.5mm
Diameter
18mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT1E332MHD8
0 in TME stock
Net price for quantities from 300 pcs - 1.58 USDGross price for quantities from 300 pcs - 1.58 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.