+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBT2A220MPD8

Capacitor: electrolytic; THT; 22uF; 100VDC; Ø10x12.5mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
UBT2A220MPD8
TME Symbol:
UBT2A220MPD8

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
22µF
Operating voltage
100V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Impedance
Operating temperature
-40...125°C
Leads dimensions
Ø0.6x15mm
Manufacturer series
UBT
Operating current
0.48A
Height
12.5mm
Diameter
10mm
Gross weight1.55 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT2A220MPD8
0 in TME stock
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 2 000.
Multiplicity: 200.