+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBT2A221MHD8

Capacitor: electrolytic; THT; 220uF; 100VDC; Ø16x25mm; Pitch: 7.5mm


Manufacturer: NICHICON

Manufacturer part number:
UBT2A221MHD8
TME Symbol:
UBT2A221MHD8

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
0.4Ω
Operating temperature
-40...125°C
Leads dimensions
Ø0.8x15mm
Manufacturer series
UBT
Operating current
1.5A
Height
25mm
Diameter
16mm
Gross weight7.38 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT2A221MHD8
349 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs