+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBT2E680MHD8

Capacitor: electrolytic; THT; 68uF; 250VDC; Ø16x30.5mm; ±20%; 2000h


Manufacturer: NICHICON

Manufacturer part number:
UBT2E680MHD8
TME Symbol:
UBT2E680MHD8

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
68µF
Operating voltage
250V DC
Body dimensions
Ø16x30.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.3Ω
Operating temperature
-40...125°C
Leads dimensions
Ø0.8x15mm
Manufacturer series
UBT
Operating current
292mA
Height
30.5mm
Diameter
16mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT2E680MHD8
0 in TME stock
Net price for quantities from 300 pcs - 1.28 USDGross price for quantities from 300 pcs - 1.28 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.