+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBT2G100MPD8

Capacitor: electrolytic; THT; 10uF; 400VDC; Ø10x25mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UBT2G100MPD8
TME Symbol:
UBT2G100MPD8

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
10µF
Operating voltage
400V DC
Body dimensions
Ø10x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
1.2Ω
Operating temperature
-25...125°C
Leads dimensions
Ø0.6x15mm
Manufacturer series
UBT
Operating current
86mA
Height
25mm
Diameter
10mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBT2G100MPD8
0 in TME stock
Net price for quantities from 1200 pcs - 0.50 USDGross price for quantities from 1200 pcs - 0.50 USD
Net price for quantities from 2600 pcs - 0.47 USDGross price for quantities from 2600 pcs - 0.47 USD
Net price for quantities from 5000 pcs - 0.46 USDGross price for quantities from 5000 pcs - 0.46 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 200.
Multiplicity: 200.