+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBW1A102MPD

Capacitor: electrolytic; THT; 1000uF; 10VDC; Ø10x20mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UBW1A102MPD
TME Symbol:
UBW1A102MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
1mF
Operating voltage
10V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
57mΩ
Operating temperature
-55...135°C
Manufacturer series
UBW
Operating current
1.1A
Height
20mm
Diameter
10mm
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW1A102MPD
0 in TME stock
Net price for quantities from 1400 pcs - 0.41 USDGross price for quantities from 1400 pcs - 0.41 USD
Net price for quantities from 2800 pcs - 0.38 USDGross price for quantities from 2800 pcs - 0.38 USD
Net price for quantities from 5600 pcs - 0.36 USDGross price for quantities from 5600 pcs - 0.36 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.