+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBW1A472MHD

Capacitor: electrolytic; THT; 4700uF; 10VDC; Ø16x31.5mm; ±20%; 20mΩ


Manufacturer: NICHICON

Manufacturer part number:
UBW1A472MHD
TME Symbol:
UBW1A472MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
4.7mF
Operating voltage
10V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
3000h
Impedance
20mΩ
Operating temperature
-55...135°C
Manufacturer series
UBW
Operating current
2.71A
Height
31.5mm
Diameter
16mm
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW1A472MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.34 USDGross price for quantities from 300 pcs - 1.34 USD
Net price for quantities from 600 pcs - 1.27 USDGross price for quantities from 600 pcs - 1.27 USD
Net price for quantities from 1200 pcs - 1.20 USDGross price for quantities from 1200 pcs - 1.20 USD
Net price for quantities from 2700 pcs - 1.14 USDGross price for quantities from 2700 pcs - 1.14 USD
Net price for quantities from 5100 pcs - 1.11 USDGross price for quantities from 5100 pcs - 1.11 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.