+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBW1C332MHD

Capacitor: electrolytic; THT; 3300uF; 16VDC; Ø16x31.5mm; ±20%; 20mΩ


Manufacturer: NICHICON

Manufacturer part number:
UBW1C332MHD
TME Symbol:
UBW1C332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
3.3mF
Operating voltage
16V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
3000h
Impedance
20mΩ
Operating temperature
-55...135°C
Leads dimensions
Ø0.8x15mm
Manufacturer series
UBW
Operating current
2.71A
Height
31.5mm
Diameter
16mm
Gross weight9.5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW1C332MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.37 USDGross price for quantities from 300 pcs - 1.37 USD
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
Net price for quantities from 600 pcs - 1.28 USDGross price for quantities from 600 pcs - 1.28 USD
Net price for quantities from 1000 pcs - 1.23 USDGross price for quantities from 1000 pcs - 1.23 USD
Net price for quantities from 2500 pcs - 1.15 USDGross price for quantities from 2500 pcs - 1.15 USD
Net price for quantities from 5000 pcs - 1.11 USDGross price for quantities from 5000 pcs - 1.11 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.