+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBW1E222MHD

Capacitor: electrolytic; THT; 2200uF; 25VDC; Ø16x31.5mm; ±20%; 20mΩ


Manufacturer: NICHICON

Manufacturer part number:
UBW1E222MHD
TME Symbol:
UBW1E222MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
3000h
Impedance
20mΩ
Operating temperature
-55...135°C
Leads dimensions
Ø0.8x15mm
Manufacturer series
UBW
Operating current
2.71A
Height
31.5mm
Diameter
16mm
Gross weight9.6 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW1E222MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.21 USDGross price for quantities from 300 pcs - 1.21 USD
Net price for quantities from 600 pcs - 1.17 USDGross price for quantities from 600 pcs - 1.17 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.