+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBW1E471MPD

Capacitor: electrolytic; THT; 470uF; 25VDC; Ø10x20mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
UBW1E471MPD
TME Symbol:
UBW1E471MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
57mΩ
Operating temperature
-55...135°C
Leads dimensions
Ø0.6x15mm
Manufacturer series
UBW
Operating current
1.1A
Height
20mm
Diameter
10mm
Gross weight2.65 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW1E471MPD
0 in TME stock
Net price for quantities from 1400 pcs - 0.49 USDGross price for quantities from 1400 pcs - 0.49 USD
Net price for quantities from 2800 pcs - 0.44 USDGross price for quantities from 2800 pcs - 0.44 USD
Net price for quantities from 5600 pcs - 0.39 USDGross price for quantities from 5600 pcs - 0.39 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.