+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBW1J101MPD

Capacitor: electrolytic; THT; 100uF; 63VDC; Ø10x16mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UBW1J101MPD
TME Symbol:
UBW1J101MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
100µF
Operating voltage
63V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
0.41Ω
Operating temperature
-55...135°C
Manufacturer series
UBW
Operating current
0.69A
Height
16mm
Diameter
10mm
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW1J101MPD
0 in TME stock
Net price for quantities from 1800 pcs - 0.34 USDGross price for quantities from 1800 pcs - 0.34 USD
Net price for quantities from 5400 pcs - 0.32 USDGross price for quantities from 5400 pcs - 0.32 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.