+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBW1J331MHD

Capacitor: electrolytic; THT; 330uF; 63VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UBW1J331MHD
TME Symbol:
UBW1J331MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
330µF
Operating voltage
63V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Impedance
0.12Ω
Operating temperature
-55...135°C
Manufacturer series
UBW
Operating current
1.29A
Height
25mm
Diameter
12.5mm
Gross weight4.9 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW1J331MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.75 USDGross price for quantities from 800 pcs - 0.75 USD
Net price for quantities from 1600 pcs - 0.71 USDGross price for quantities from 1600 pcs - 0.71 USD
Net price for quantities from 3200 pcs - 0.67 USDGross price for quantities from 3200 pcs - 0.67 USD
Net price for quantities from 5600 pcs - 0.65 USDGross price for quantities from 5600 pcs - 0.65 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.