+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBW1K331MHD

Capacitor: electrolytic; THT; 330uF; 80VDC; Ø12.5x31.5mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UBW1K331MHD
TME Symbol:
UBW1K331MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
330µF
Operating voltage
80V DC
Body dimensions
Ø12.5x31.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Impedance
0.16Ω
Operating temperature
-55...135°C
Manufacturer series
UBW
Operating current
1.39A
Height
31.5mm
Diameter
12.5mm
Gross weight6.07 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW1K331MHD
0 in TME stock
Net price for quantities from 600 pcs - 0.87 USDGross price for quantities from 600 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.83 USD
Net price for quantities from 2500 pcs - 0.77 USDGross price for quantities from 2500 pcs - 0.77 USD
Net price for quantities from 5000 pcs - 0.74 USDGross price for quantities from 5000 pcs - 0.74 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 600.
Multiplicity: 100.