+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBW2A331MHD

Capacitor: electrolytic; THT; 330uF; 100VDC; Ø16x31.5mm; ±20%; 79mΩ

Manufacturer: NICHICON

Manufacturer part number:
UBW2A331MHD
TME Symbol:
UBW2A331MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
330µF
Operating voltage
100V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
3000h
Impedance
79mΩ
Operating temperature
-55...135°C
Leads dimensions
Ø0.8x15mm
Manufacturer series
UBW
Operating current
1.79A
Height
31.5mm
Diameter
16mm
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW2A331MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.53 USDGross price for quantities from 300 pcs - 1.53 USD
Net price for quantities from 600 pcs - 1.44 USDGross price for quantities from 600 pcs - 1.44 USD
Net price for quantities from 1200 pcs - 1.37 USDGross price for quantities from 1200 pcs - 1.37 USD
Net price for quantities from 2700 pcs - 1.31 USDGross price for quantities from 2700 pcs - 1.31 USD
No. of pieces (Multiplicity: 50)