+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBX1E331MHL

Capacitor: electrolytic; THT; 330uF; 25VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UBX1E331MHL
TME Symbol:
UBX1E331MHL

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...150°C
Operating current
0.6A
Height
25mm
Diameter
12.5mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UBX1E331MHL
0 in TME stock
Net price for quantities from 800 pcs - 0.86 USDGross price for quantities from 800 pcs - 0.86 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.