+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC1526AL

IC: PMIC; PWM controller; 1Hz÷600kHz; LCCC20; 4.5÷35V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC1526AL
TME Symbol:
UC1526AL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Frequency
1Hz...600kHz
Case
LCCC20
Mounting
SMD
Operating temperature
-55...125°C
Topology
boost, buck, flyback, forward, push-pull
Integrated circuit features
PWM
Supply voltage
  • 4.5...35V
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC1526AL
0 in TME stock
Net price for quantities from 55 pcs - 35.31 USDGross price for quantities from 55 pcs - 35.31 USD
No. of pieces (Multiplicity: 55)
Minimum order quantity: 55.
Multiplicity: 55.