+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC1825J

IC: PMIC; PWM controller; CDIP16; -55÷125°C; 9.2÷30V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC1825J
TME Symbol:
UC1825J

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
CDIP16
Mounting
THT
Operating temperature
-55...125°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Operating voltage
8.4...30V DC
Topology
boost, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...80%
Number of channels
2
Supply voltage
  • 9.2...30V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC1825J
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.91 USDGross price for quantities from 1 pcs - 39.91 USD
Net price for quantities from 3 pcs - 35.90 USDGross price for quantities from 3 pcs - 35.90 USD
Net price for quantities from 10 pcs - 31.71 USDGross price for quantities from 10 pcs - 31.71 USD