+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Output voltage | -0.1...11V | |
Frequency | 0.5MHz | |
Mounting | THT | |
Operating temperature | -55...125°C | |
Topology | boost, flyback, forward | |
Input voltage | -300mV...6.3V | |
Integrated circuit features | PWM |