+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC1863J

IC: PMIC; PWM controller; CDIP16; -55÷125°C; 8÷22V; tube; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC1863J
TME Symbol:
UC1863J

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
CDIP16
Mounting
THT
Operating temperature
-55...125°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Operating voltage
7...22V DC
Topology
boost, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...50%
Number of channels
2
Supply voltage
  • 8...22V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC1863J
0 in TME stock
Net price for quantities from 1 pcs - 45.58 USDGross price for quantities from 1 pcs - 45.58 USD
Net price for quantities from 10 pcs - 37.26 USDGross price for quantities from 10 pcs - 37.26 USD
Net price for quantities from 100 pcs - 36.60 USDGross price for quantities from 100 pcs - 36.60 USD
No. of pieces (Multiplicity: 1)