+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2525ADWTR

IC: PMIC; PWM controller; SO16-W; -25÷85°C; 8÷35V; reel,tape; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2525ADWTR
TME Symbol:
UC2525ADWTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16-W
Mounting
SMD
Operating temperature
-25...85°C
Frequency
0.5MHz
Kind of package
reel, tape
Application
SMPS
Output current
0.5A
Topology
boost, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...49%
Number of channels
2
Supply voltage
  • 8...35V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2525ADWTR
0 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)