+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2525AJ

IC: PMIC; PWM controller; 100Hz÷500kHz; CDIP16; 8÷40V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2525AJ
TME Symbol:
UC2525AJ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Frequency
0.1...500kHz
Case
CDIP16
Mounting
THT
Operating temperature
-25...85°C
Topology
boost, flyback, forward, push-pull
Input voltage
8...40V
Integrated circuit features
PWM
Gross weight0.88 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC2525AJ
0 in TME stock
Net price for quantities from 25 pcs - 17.41 USDGross price for quantities from 25 pcs - 17.41 USD
No. of pieces (Multiplicity: 25)