+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2526AN

IC: PMIC; PWM controller; DIP18; -25÷85°C; 7÷35V; tube; SMPS; 0÷49%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2526AN
TME Symbol:
UC2526AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
DIP18
Mounting
THT
Operating temperature
-25...85°C
Frequency
550kHz
Kind of package
tube
Application
SMPS
Output current
0.2A
Topology
boost, buck, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...49%
Number of channels
2
Supply voltage
  • 7...35V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2526AN
0 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 10 pcs - 3.34 USDGross price for quantities from 10 pcs - 3.34 USD
Net price for quantities from 20 pcs - 3.13 USDGross price for quantities from 20 pcs - 3.13 USD
Net price for quantities from 40 pcs - 2.96 USDGross price for quantities from 40 pcs - 2.96 USD
Net price for quantities from 100 pcs - 2.77 USDGross price for quantities from 100 pcs - 2.77 USD
Net price for quantities from 260 pcs - 2.63 USDGross price for quantities from 260 pcs - 2.63 USD
Net price for quantities from 2500 pcs - 2.43 USDGross price for quantities from 2500 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)