+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2706DW

IC: driver; low-side; DIP16; 1.5A; Ch: 2

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2706DW
TME Symbol:
UC2706DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
DIP16
Output current
1.5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.23 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UC2706DW
0 in TME stock
Net price for quantities from 40 pcs - 8.62 USDGross price for quantities from 40 pcs - 8.62 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.