+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC27131D

IC: power switch; low-side; 0.3A; Ch: 1; SMD; SO8; tube; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC27131D
TME Symbol:
UC27131D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
0.3A
Number of channels
1
Mounting
SMD
Case
SO8
Kind of package
tube
Operating temperature
-40...85°C
Supply voltage
  • 8...65V DC
Gross weight0.095 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
UC27131D
0 in TME stock
Net price for quantities from 75 pcs - 6.78 USDGross price for quantities from 75 pcs - 6.78 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.