+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2823ADWTR

IC: PMIC; 400kHz÷1MHz; PDIP16; boost,flyback,forward,push-pull

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2823ADWTR
TME Symbol:
UC2823ADWTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Frequency
400kHz...1MHz
Case
PDIP16
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost, flyback, forward, push-pull
Input voltage
9.2...12V
Integrated circuit features
PWM
Gross weight0.35 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC2823ADWTR
0 in TME stock
Net price for quantities from 2000 pcs - 14.44 USDGross price for quantities from 2000 pcs - 14.44 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.