+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2825BN

IC: PMIC; PWM controller; DIP16; -40÷85°C; 16÷22V; tube; SMPS; 0÷50%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2825BN
TME Symbol:
UC2825BN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
DIP16
Mounting
THT
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
2A
Operating voltage
10...22V DC
Topology
boost, buck, flyback, forward, H-bridge
Duty cycle factor
0...50%
Number of channels
2
Supply voltage
  • 16...22V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2825BN
0 in TME stock
Net price for quantities from 1 pcs - 16.16 USDGross price for quantities from 1 pcs - 16.16 USD
Net price for quantities from 10 pcs - 13.27 USDGross price for quantities from 10 pcs - 13.27 USD
Net price for quantities from 25 pcs - 12.29 USDGross price for quantities from 25 pcs - 12.29 USD
Net price for quantities from 100 pcs - 11.60 USDGross price for quantities from 100 pcs - 11.60 USD
No. of pieces (Multiplicity: 1)